Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1825J1000184KXT | |
|---|---|
DigiKey Part Number | 1825J1000184KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000184KXT |
Description | CAP CER 0.18UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000184KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1000184JXT | Knowles Syfer | 0 | 1825J1000184JXT-ND | $16.10410 | Upgrade |
| 1825J2000184JXT | Knowles Syfer | 0 | 1825J2000184JXT-ND | $16.41308 | Upgrade |
| 1825J2000184KXT | Knowles Syfer | 0 | 1825J2000184KXT-ND | $13.95814 | Upgrade |
| 1825J2500184JXT | Knowles Syfer | 0 | 1825J2500184JXT-ND | $16.41308 | Upgrade |
| 1825J2500184KXT | Knowles Syfer | 0 | 1825J2500184KXT-ND | $13.95814 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.69604 | $6,848.02 |


