1825J0630223KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $53.25852
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $25.05998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.35720
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $53.25852
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $25.05998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.35720
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.55054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $144.96882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $67.34596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $40.86614
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.67316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $144.96882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $67.34596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $40.86614
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0630223KCT

DigiKey Part Number
1825J0630223KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0630223KCT
Description
CAP CER 0.022UF 63V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0630223KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.55054$7,275.27
Manufacturers Standard Package