1825J0500185KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $73.28020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $73.28020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $62.00968
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $61.98156
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.22190
Datasheet
1.8 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0500185KXT

DigiKey Part Number
1825J0500185KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0500185KXT
Description
CAP CER 1.8UF 50V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0500185KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J0500185JXTKnowles Syfer01825J0500185JXT-ND$73.28020Upgrade
1825J0630185JXTKnowles Syfer01825J0630185JXT-ND$73.28020Upgrade
1825J0630185KXTKnowles Syfer01825J0630185KXT-ND$62.00968Upgrade
1825Y0500185KXTKnowles Syfer01825Y0500185KXT-ND$61.98156Parametric Equivalent
C1825C185K5RACTUKEMET0399-C1825C185K5RACTUTR-ND$13.22190Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$62.00968$31,004.84
Manufacturers Standard Package