
1812YA250472KSTUYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250472KSTUYXTR-ND - Tape & Reel (TR) 1608-1812YA250472KSTUYXCT-ND - Cut Tape (CT) 1608-1812YA250472KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250472KSTUYX |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.126" W (4.95mm x 3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $20.89900 | $208.99 |
| 50 | $17.39500 | $869.75 |
| 100 | $16.31150 | $1,631.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.47708 | $7,238.54 |
| 1,000 | $13.90905 | $13,909.05 |
| 1,500 | $13.62445 | $20,436.67 |
| 2,500 | $13.30890 | $33,272.25 |
| 3,500 | $13.12447 | $45,935.65 |
| 5,000 | $12.94696 | $64,734.80 |

