
1812Y6K00102KXT | |
---|---|
DigiKey Part Number | 1608-1812Y6K00102KXTTR-ND - Tape & Reel (TR) 1608-1812Y6K00102KXTCT-ND - Cut Tape (CT) 1608-1812Y6K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y6K00102KXT |
Description | CAP CER 1000PF 6KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6K00102KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
10 | $24.97800 | $249.78 |
50 | $21.00380 | $1,050.19 |
100 | $19.77460 | $1,977.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.69602 | $8,848.01 |
1,000 | $17.05219 | $17,052.19 |
1,500 | $16.72964 | $25,094.46 |
2,500 | $16.37198 | $40,929.95 |
3,500 | $16.16291 | $56,570.18 |
5,000 | $15.96161 | $79,808.05 |