
1812Y6K00102JXT | |
---|---|
DigiKey Part Number | 1608-1812Y6K00102JXTTR-ND - Tape & Reel (TR) 1608-1812Y6K00102JXTCT-ND - Cut Tape (CT) 1608-1812Y6K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y6K00102JXT |
Description | CAP CER 1000PF 6KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 6000V (6kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6K00102JXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.15000 | $40.15 |
10 | $27.05500 | $270.55 |
50 | $24.53120 | $1,226.56 |
100 | $23.15580 | $2,315.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.82786 | $10,413.93 |
1,000 | $19.54809 | $19,548.09 |
1,500 | $19.40046 | $29,100.69 |
2,500 | $19.24461 | $48,111.53 |
3,500 | $19.11075 | $66,887.62 |