1812Y5000274KDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $36.84408
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $31.51070
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.71398
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 3,762
Unit Price: $22.17000
Datasheet
1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000274KDR

DigiKey Part Number
1812Y5000274KDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000274KDR
Description
CAP CER 0.27UF 500V X7R 1812
Customer Reference
Detailed Description
0.27 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000274KDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.