Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1812Y5000124KDT | |
|---|---|
DigiKey Part Number | 1812Y5000124KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000124KDT |
Description | CAP CER 0.12UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000124KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000124JDT | Knowles Syfer | 0 | 1812Y5000124JDT-ND | $21.87528 | Upgrade |
| 1812Y5000124JXT | Knowles Syfer | 0 | 1812Y5000124JXT-ND | $11.39730 | Upgrade |
| 1812Y6300124JXT | Knowles Syfer | 0 | 1812Y6300124JXT-ND | $11.39730 | Upgrade |
| 1812Y6300124KXT | Knowles Syfer | 0 | 1812Y6300124KXT-ND | $11.39730 | Upgrade |
| 1812Y5000124KET | Knowles Syfer | 0 | 1812Y5000124KET-ND | $33.56066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.58272 | $9,291.36 |


