
1812Y2K00103KXT | |
---|---|
DigiKey Part Number | 1608-1812Y2K00103KXTTR-ND - Tape & Reel (TR) 1608-1812Y2K00103KXTCT-ND - Cut Tape (CT) 1608-1812Y2K00103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00103KXT |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00103KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $14.26600 | $142.66 |
50 | $12.61960 | $630.98 |
100 | $11.77510 | $1,177.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.34648 | $5,173.24 |
1,000 | $9.90425 | $9,904.25 |
1,500 | $9.68270 | $14,524.05 |
2,500 | $9.39982 | $23,499.55 |
3,500 | $9.29346 | $32,527.11 |
5,000 | $9.15530 | $45,776.50 |
6,000 | $9.08984 | $54,539.04 |