


1812Y2500105KETWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2500105KETWS2TR-ND - Tape & Reel (TR) 1608-1812Y2500105KETWS2CT-ND - Cut Tape (CT) 1608-1812Y2500105KETWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2500105KETWS2 |
Description | CASE SIZE 1812 - FLEXICAP - 500V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500105KETWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.63000 | $112.63 |
| 10 | $87.11500 | $871.15 |
| 50 | $76.92360 | $3,846.18 |
| 100 | $73.76740 | $7,376.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $68.42162 | $34,210.81 |
| 1,000 | $66.76491 | $66,764.91 |

