
1812Y2000224KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y2000224KXTTR-ND - Tape & Reel (TR) 1608-1812Y2000224KXTCT-ND - Cut Tape (CT) 1608-1812Y2000224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2000224KXT |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $16.76400 | $167.64 |
| 50 | $13.80560 | $690.28 |
| 100 | $12.89130 | $1,289.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.34518 | $5,672.59 |
| 1,000 | $10.86652 | $10,866.52 |
| 1,500 | $10.62678 | $15,940.17 |
| 2,500 | $10.36096 | $25,902.40 |
| 3,500 | $10.20556 | $35,719.46 |
| 5,000 | $10.05605 | $50,280.25 |

