
1812Y1K00154KXTWS2 | |
---|---|
DigiKey Part Number | 1608-1812Y1K00154KXTWS2TR-ND - Tape & Reel (TR) 1608-1812Y1K00154KXTWS2CT-ND - Cut Tape (CT) 1608-1812Y1K00154KXTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00154KXTWS2 |
Description | CAP CER 0.15UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00154KXTWS2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.50000 | $45.50 |
10 | $31.05900 | $310.59 |
50 | $28.25500 | $1,412.75 |
100 | $26.73390 | $2,673.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.15834 | $12,079.17 |
1,000 | $23.23566 | $23,235.66 |
1,500 | $22.95358 | $34,430.37 |
2,500 | $22.51732 | $56,293.30 |
3,500 | $22.25819 | $77,903.66 |