Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y0630683JCT | |
|---|---|
DigiKey Part Number | 1812Y0630683JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630683JCT |
Description | CAP CER 0.068UF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630683JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630683FCT | Knowles Syfer | 0 | 1812Y0630683FCT-ND | $129.84972 | Upgrade |
| 1812Y0630683GCT | Knowles Syfer | 0 | 1812Y0630683GCT-ND | $63.00414 | Upgrade |
| 1812Y0630683JDT | Knowles Syfer | 0 | 1812Y0630683JDT-ND | $16.63210 | Similar |
| 1812Y0630683JXT | Knowles Syfer | 0 | 1812Y0630683JXT-ND | $11.39730 | Similar |
| 1812Y1000683JDT | Knowles Syfer | 0 | 1812Y1000683JDT-ND | $16.63210 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.25366 | $19,126.83 |


