1812Y0630273JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $72.24170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $90.94570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $35.29252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $44.30392
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $88.07316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $110.94950
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $42.92202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $53.92624
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $26.15318
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $32.78850
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $12.85810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $12.85810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $21.54698
Datasheet
1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630273JFT

DigiKey Part Number
1812Y0630273JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630273JFT
Description
CAP CER 0.027UF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630273JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$26.98840$13,494.20
Manufacturers Standard Package