1812Y0630153KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.28536
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.73766
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.69180
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $57.00256
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $27.93382
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.09842
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.19702
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $89.63736
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $43.67398
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $26.60824
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $25.19234
Datasheet
1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630153KET

DigiKey Part Number
1812Y0630153KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630153KET
Description
CAP CER .015UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630153KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.32008$5,160.04
Manufacturers Standard Package