
1812Y0500105KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y0500105KXTTR-ND - Tape & Reel (TR) 1608-1812Y0500105KXTCT-ND - Cut Tape (CT) 1608-1812Y0500105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y0500105KXT |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500105KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X105K5RACTU | KEMET | 2,435 | 399-C1812X105K5RACTUCT-ND | $36.91000 | Direct |
| KGF43GR71H105KV | KYOCERA AVX | 8,607 | 478-KGF43GR71H105KVCT-ND | $11.43000 | Direct |
| C1812X105K1RACTU | KEMET | 191 | 399-C1812X105K1RACTUCT-ND | $43.82000 | Upgrade |
| 18125C105KAT2A | KYOCERA AVX | 9,677 | 478-KGM43FR71H105KVCT-ND | $5.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.58000 | $61.58 |
| 10 | $45.67000 | $456.70 |
| 50 | $39.33660 | $1,966.83 |
| 100 | $37.37580 | $3,737.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.05624 | $17,028.12 |
| 1,000 | $33.02766 | $33,027.66 |
| 1,500 | $32.51236 | $48,768.54 |
| 2,500 | $31.94086 | $79,852.15 |

