
1812JA250222KJTSYX | |
|---|---|
DigiKey Part Number | 1608-1812JA250222KJTSYXTR-ND - Tape & Reel (TR) 1608-1812JA250222KJTSYXCT-ND - Cut Tape (CT) 1608-1812JA250222KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA250222KJTSYX |
Description | CAP CER 2200PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.126" W (4.95mm x 3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $17.59400 | $175.94 |
| 50 | $14.52080 | $726.04 |
| 100 | $13.57210 | $1,357.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.96722 | $5,983.61 |
| 1,000 | $11.47014 | $11,470.14 |
| 1,500 | $11.22119 | $16,831.78 |
| 2,500 | $10.94522 | $27,363.05 |
| 3,500 | $10.78386 | $37,743.51 |
| 5,000 | $10.62859 | $53,142.95 |

