150 pF ±5% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812JA250151JJTSYX

DigiKey Part Number
1608-1812JA250151JJTSYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812JA250151JJTSYX
Description
CAP CER 150PF 250VAC X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.195" L x 0.126" W (4.95mm x 3.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.39730$5,698.65
Manufacturers Standard Package