Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1812J6300223KXR | |
|---|---|
DigiKey Part Number | 1812J6300223KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J6300223KXR |
Description | CAP CER 0.022UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J6300223KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6300223KXT | Knowles Syfer | 0 | 1812J6300223KXT-ND | $11.39730 | Parametric Equivalent |
| 1812Y6300223KET | Knowles Syfer | 0 | 1812Y6300223KET-ND | $13.86884 | Parametric Equivalent |
| 1812Y6300223KXR | Knowles Syfer | 0 | 1812Y6300223KXR-ND | $10.53425 | Parametric Equivalent |
| 1812Y6300223KXT | Knowles Syfer | 0 | 1812Y6300223KXT-ND | $11.39730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.53425 | $21,068.50 |



