1812J5000392GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $22.09794
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $23.67018
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.75504
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $34.21902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $56.65180
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000392GCT

DigiKey Part Number
1812J5000392GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000392GCT
Description
CAP CER 3900PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000392GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.98746$5,493.73
Manufacturers Standard Package