
1812J5000104KXT | |
|---|---|
DigiKey Part Number | 1608-1128-2-ND - Tape & Reel (TR) 1608-1128-1-ND - Cut Tape (CT) 1608-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J5000104KXT |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $17.59400 | $175.94 |
| 50 | $14.52080 | $726.04 |
| 100 | $13.57210 | $1,357.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.96722 | $5,983.61 |
| 1,000 | $11.47014 | $11,470.14 |
| 1,500 | $11.22119 | $16,831.78 |
| 2,500 | $10.94522 | $27,363.05 |
| 3,500 | $10.78386 | $37,743.51 |
| 5,000 | $10.62859 | $53,142.95 |

