1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000103JCT

DigiKey Part Number
1608-1812J5000103JCTTR-ND - Tape & Reel (TR)
1608-1812J5000103JCT-ND - Cut Tape (CT)
1608-1812J5000103JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J5000103JCT
Description
CAP CER 10000PF 500V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000103JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.17000$22.17
10$15.31400$153.14
50$12.58740$629.37
100$11.74500$1,174.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.32008$5,160.04
1,000$9.87898$9,878.98
1,500$9.65800$14,487.00
2,500$9.41302$23,532.55
3,500$9.26975$32,444.12
5,000$9.13195$45,659.75
6,000$9.06666$54,399.96
Manufacturers Standard Package