Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1812J4K00221KXT | |
|---|---|
DigiKey Part Number | 1812J4K00221KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J4K00221KXT |
Description | CAP CER 220PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J4K00221KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J4K00221JXT | Knowles Syfer | 0 | 1812J4K00221JXT-ND | $11.39730 | Upgrade |
| 1812J5K00221JXT | Knowles Syfer | 0 | 1812J5K00221JXT-ND | $12.20268 | Upgrade |
| 1812J5K00221KXT | Knowles Syfer | 5 | 1608-1812J5K00221KXTCT-ND | $25.32000 | Upgrade |
| 1812J6K00221JXT | Knowles Syfer | 0 | 1812J6K00221JXT-ND | $13.10490 | Upgrade |
| 1812J6K00221KXT | Knowles Syfer | 0 | 1812J6K00221KXT-ND | $11.39730 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.39730 | $5,698.65 |




