
1812J2K00102KXT | |
---|---|
DigiKey Part Number | 1608-1418-2-ND - Tape & Reel (TR) 1608-1418-1-ND - Cut Tape (CT) 1608-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J2K00102KXT |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K00102KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $15.31400 | $153.14 |
50 | $12.58740 | $629.37 |
100 | $11.74500 | $1,174.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.45294 | $5,226.47 |
1,000 | $9.87898 | $9,878.98 |
1,500 | $9.65800 | $14,487.00 |
2,500 | $9.41302 | $23,532.55 |
3,500 | $9.26975 | $32,444.12 |
5,000 | $9.13195 | $45,659.75 |
6,000 | $9.06666 | $54,399.96 |