1812J2500224MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $33.29494
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $28.24200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $41.69040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $35.33634
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.22726
Datasheet
0.22 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2500224MDT

DigiKey Part Number
1812J2500224MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2500224MDT
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2500224MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2500224JDTKnowles Syfer01812J2500224JDT-ND$33.29494Upgrade
1812J2500224KDTKnowles Syfer01812J2500224KDT-ND$28.24200Upgrade
1812J5000224JDTKnowles Syfer01812J5000224JDT-ND$41.69040Upgrade
1812J5000224KDTKnowles Syfer01812J5000224KDT-ND$35.33634Upgrade
1812J5000224MDTKnowles Syfer01812J5000224MDT-ND$34.22726Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.35836$13,679.18
Manufacturers Standard Package