1812J2000153MJTE03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $14.00272

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $18.84014

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $21.33004

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $13.93094
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000153MJTE03

DigiKey Part Number
1608-1812J2000153MJTE03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000153MJTE03
Description
CAP FEEDTHRU 0.015UF 200V 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF Feed Through Capacitor 200V 50 mA 1812 (4532 Metric), 3 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.015 µF
Tolerance
±20%
Voltage - Rated
200V
Current
50 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.030" (0.75mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.11452$8,557.26
Manufacturers Standard Package