
1812J1K50472JCT | |
---|---|
DigiKey Part Number | 1608-1812J1K50472JCTTR-ND - Tape & Reel (TR) 1608-1812J1K50472JCT-ND - Cut Tape (CT) 1608-1812J1K50472JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J1K50472JCT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.14000 | $63.14 |
10 | $47.09800 | $470.98 |
50 | $40.69540 | $2,034.77 |
100 | $38.71400 | $3,871.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.36100 | $17,680.50 |
1,000 | $34.32198 | $34,321.98 |
1,500 | $33.80107 | $50,701.61 |