1812J0500474MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $21.13676
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $21.58080
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0500474MXT

DigiKey Part Number
1812J0500474MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0500474MXT
Description
CAP CER 0.47UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0500474MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.32008$5,160.04
Manufacturers Standard Package