Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1812J0500223JAT | |
|---|---|
DigiKey Part Number | 1812J0500223JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500223JAT |
Description | CAP CER 0.022UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500223JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500223FAT | Knowles Syfer | 0 | 1812J0500223FAT-ND | $109.68928 | Similar |
| 1812J0500223GAT | Knowles Syfer | 0 | 1812J0500223GAT-ND | $53.32120 | Similar |
| 1812J0630223FAT | Knowles Syfer | 0 | 1812J0630223FAT-ND | $109.68928 | Similar |
| 1812J0630223GAT | Knowles Syfer | 0 | 1812J0630223GAT-ND | $53.32120 | Similar |
| 1812J0630223JAT | Knowles Syfer | 0 | 1812J0630223JAT-ND | $32.42576 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.42576 | $16,212.88 |



