
1808YA250821KSTUYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250821KSTUYXTR-ND - Tape & Reel (TR) 1608-1808YA250821KSTUYXCT-ND - Cut Tape (CT) 1608-1808YA250821KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250821KSTUYX |
Description | CAP CER 820PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.079" W (4.95mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.06300 | $100.63 |
| 50 | $8.08500 | $404.25 |
| 100 | $7.47250 | $747.25 |
| 500 | $6.43874 | $3,219.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.95845 | $8,937.67 |
| 3,000 | $5.72329 | $17,169.87 |
| 4,500 | $5.60547 | $25,224.62 |
| 7,500 | $5.47488 | $41,061.60 |
| 10,500 | $5.39851 | $56,684.35 |
| 15,000 | $5.32505 | $79,875.75 |

