
0603J2503P30BHB | |
---|---|
DigiKey Part Number | 1608-0603J2503P30BHBTR-ND - Tape & Reel (TR) 1608-0603J2503P30BHBCT-ND - Cut Tape (CT) 1608-0603J2503P30BHBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2503P30BHB |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.82600 | $38.26 |
50 | $2.93460 | $146.73 |
100 | $2.65790 | $265.79 |
500 | $2.19234 | $1,096.17 |
1,000 | $2.04832 | $2,048.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.83231 | $7,329.24 |
8,000 | $1.75202 | $14,016.16 |
12,000 | $1.71180 | $20,541.60 |
20,000 | $1.66722 | $33,344.40 |
28,000 | $1.64114 | $45,951.92 |
40,000 | $1.61606 | $64,642.40 |
48,000 | $1.60418 | $77,000.64 |