
1808YA250471KSTUYX | |
---|---|
DigiKey Part Number | 1608-1808YA250471KSTUYXTR-ND - Tape & Reel (TR) 1608-1808YA250471KSTUYXCT-ND - Cut Tape (CT) 1608-1808YA250471KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250471KSTUYX |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $8.64600 | $86.46 |
50 | $6.91200 | $345.60 |
100 | $6.37500 | $637.50 |
500 | $5.46852 | $2,734.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.04735 | $7,571.02 |
3,000 | $4.84118 | $14,523.54 |
4,500 | $4.73788 | $21,320.46 |
7,500 | $4.62337 | $34,675.28 |
10,500 | $4.55639 | $47,842.10 |
15,000 | $4.49198 | $67,379.70 |
18,000 | $4.46145 | $80,306.10 |