MFR Recommended

1808YA250331KXTSY2 | |
|---|---|
DigiKey Part Number | 1608-1120-2-ND - Tape & Reel (TR) 1608-1120-1-ND - Cut Tape (CT) 1608-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250331KXTSY2 |
Description | CAP CER 330PF 250VAC X7R 1808 |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250331KXTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808YA250331KJTSYX | Knowles Syfer | 0 | 1608-1808YA250331KJTSYXTR-ND | $4.91223 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $12.06900 | $120.69 |
| 50 | $9.78200 | $489.10 |
| 100 | $9.07490 | $907.49 |
| 500 | $7.88080 | $3,940.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.32601 | $10,989.01 |
| 3,000 | $7.05424 | $21,162.72 |
| 4,500 | $6.91810 | $31,131.45 |
| 7,500 | $6.76721 | $50,754.08 |
| 10,500 | $6.67894 | $70,128.87 |


