


1808YA250331KSTSYX | |
---|---|
DigiKey Part Number | 1608-1808YA250331KSTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250331KSTSYXCT-ND - Cut Tape (CT) 1608-1808YA250331KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250331KSTSYX |
Description | CAP CER 330PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $8.96500 | $89.65 |
50 | $7.17500 | $358.75 |
100 | $6.62260 | $662.26 |
500 | $5.68914 | $2,844.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.25553 | $7,883.30 |
3,000 | $5.04325 | $15,129.75 |
4,500 | $4.93690 | $22,216.05 |
7,500 | $4.81898 | $36,142.35 |
10,500 | $4.75005 | $49,875.53 |
15,000 | $4.68371 | $70,255.65 |