
1808YA250221KKRUYX | |
---|---|
DigiKey Part Number | 1608-1808YA250221KKRUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250221KKRUYX |
Description | CAP CER 220PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $4.50058 | $54,006.96 |