
1808YA250181KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250181KSTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250181KSTSYXCT-ND - Cut Tape (CT) 1608-1808YA250181KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250181KSTSYX |
Description | CAP CER 180PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $10.25200 | $102.52 |
| 50 | $8.23960 | $411.98 |
| 100 | $7.61890 | $761.89 |
| 500 | $6.56996 | $3,284.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.08271 | $9,124.06 |
| 3,000 | $5.84414 | $17,532.42 |
| 4,500 | $5.72459 | $25,760.65 |
| 7,500 | $5.59207 | $41,940.52 |
| 10,500 | $5.51460 | $57,903.30 |
| 15,000 | $5.44005 | $81,600.75 |

