1808YA250151KSTUYX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.23451
Datasheet
2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250151KSTUYX

DigiKey Part Number
1608-1808YA250151KSTUYXTR-ND - Tape & Reel (TR)
1608-1808YA250151KSTUYXCT-ND - Cut Tape (CT)
1608-1808YA250151KSTUYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808YA250151KSTUYX
Description
CAP CER 150PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.06000$13.06
10$8.64600$86.46
50$6.91200$345.60
100$6.37500$637.50
500$5.46852$2,734.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.04735$7,571.02
3,000$4.84118$14,523.54
4,500$4.73788$21,320.46
7,500$4.62337$34,675.28
10,500$4.55639$47,842.10
15,000$4.49198$67,379.70
18,000$4.46145$80,306.10
Manufacturers Standard Package