2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250151KSTS2X

DigiKey Part Number
1608-1808YA250151KSTS2XTR-ND - Tape & Reel (TR)
1608-1808YA250151KSTS2XCT-ND - Cut Tape (CT)
1608-1808YA250151KSTS2XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808YA250151KSTS2X
Description
CAP CER 150PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200, X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.82000$11.82
10$7.80900$78.09
50$6.20760$310.38
100$5.71400$571.40
500$4.87864$2,439.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.49071$6,736.06
3,000$4.27536$12,826.08
4,500$4.18411$18,828.50
7,500$4.10018$30,751.35
10,500$4.03851$42,404.35
15,000$3.97920$59,688.00
18,000$3.95107$71,119.26
Manufacturers Standard Package