1200 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250122JJTSYS

DigiKey Part Number
1608-1808YA250122JJTSYSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808YA250122JJTSYS
Description
CAP CER 1200PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.189" L x 0.079" W (4.80mm x 2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.91171$10,367.57
Manufacturers Standard Package