
1808YA250102KXTSPU | |
---|---|
DigiKey Part Number | 1608-1808YA250102KXTSPUTR-ND - Tape & Reel (TR) 1608-1808YA250102KXTSPUCT-ND - Cut Tape (CT) 1608-1808YA250102KXTSPUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250102KXTSPU |
Description | CAP CER 1000PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808YA250102KXTSPU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.77800 | $87.78 |
50 | $7.02040 | $351.02 |
100 | $6.47770 | $647.77 |
500 | $5.56000 | $2,780.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.13373 | $7,700.60 |
3,000 | $4.92507 | $14,775.21 |
4,500 | $4.82051 | $21,692.29 |
7,500 | $4.70462 | $35,284.65 |
10,500 | $4.63688 | $48,687.24 |
15,000 | $4.57167 | $68,575.05 |
18,000 | $4.54077 | $81,733.86 |