1808Y6300182JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.37038
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.06688
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.95905
Datasheet
1800 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y6300182JXT

DigiKey Part Number
1808Y6300182JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y6300182JXT
Description
CAP CER 1800PF 630V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y6300182JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y6300182FCTKnowles Syfer01808Y6300182FCT-ND$16.37038Similar
1808Y6300182GCTKnowles Syfer01808Y6300182GCT-ND$8.06688Similar
1808Y6300182JCTKnowles Syfer01808Y6300182JCT-ND$4.95905Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.59061$6,885.91
Manufacturers Standard Package