1808Y5000102KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.50467
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.50467
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.87501
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.96351
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.38252
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.54353
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.30768
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.96351
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.38252
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.54353
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.30768
Datasheet
1000 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000102KXT

DigiKey Part Number
1808Y5000102KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000102KXT
Description
CAP CER 1000PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000102JXTKnowles Syfer01808Y5000102JXT-ND$4.50467Upgrade
1808Y6300102JXTKnowles Syfer01808Y6300102JXT-ND$4.50467Upgrade
1808Y6300102KXTKnowles Syfer01808Y6300102KXT-ND$3.87501Upgrade
1808Y5000102FCTKnowles Syfer01808Y5000102FCT-ND$14.96351Similar
1808Y5000102GCTKnowles Syfer01808Y5000102GCT-ND$7.38252Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.87501$5,812.52
Manufacturers Standard Package