1808Y2000152JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.11041
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.45339
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.52588
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.11041
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.45339
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.58711
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.52588
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.11041
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.45339
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.58711
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.52588
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.58045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.68288
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.72577
Datasheet
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000152JCT

DigiKey Part Number
1808Y2000152JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000152JCT
Description
CAP CER 1500PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000152JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2000152FCTKnowles Syfer01808Y2000152FCT-ND$15.11041Similar
1808Y2000152GCTKnowles Syfer01808Y2000152GCT-ND$7.45339Similar
1808Y2000152JXTKnowles Syfer01808Y2000152JXT-ND$4.52588Similar
1808Y2500152FCTKnowles Syfer01808Y2500152FCT-ND$15.11041Similar
1808Y2500152GCTKnowles Syfer01808Y2500152GCT-ND$7.45339Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.58711$6,880.66
Manufacturers Standard Package