1808Y1000183JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.91281
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.91281
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.00066
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.91281
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $61.21613
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $29.66574
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.99381
Datasheet
1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000183JXT

DigiKey Part Number
1808Y1000183JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000183JXT
Description
CAP CER 0.018UF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000183JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.91281$5,869.22
Manufacturers Standard Package