Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630153JXT | |
|---|---|
DigiKey Part Number | 1808Y0630153JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630153JXT |
Description | CAP CER 0.015UF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630153JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000153JXT | Knowles Syfer | 0 | 1808Y1000153JXT-ND | $4.24624 | Upgrade |
| 1808Y2000153JXT | Knowles Syfer | 0 | 1808Y2000153JXT-ND | $4.24624 | Upgrade |
| 1808Y0630153FCT | Knowles Syfer | 0 | 1808Y0630153FCT-ND | $45.39753 | Similar |
| 1808Y0630153GCT | Knowles Syfer | 0 | 1808Y0630153GCT-ND | $22.07259 | Similar |
| 1808Y0630153JCT | Knowles Syfer | 0 | 1808Y0630153JCT-ND | $13.42445 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.24624 | $6,369.36 |


