
1808JA250681KGTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250681KGTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250681KGTS2XCT-ND - Cut Tape (CT) 1608-1808JA250681KGTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250681KGTS2X |
Description | CAP CER 680PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.15100 | $91.51 |
| 50 | $7.31540 | $365.77 |
| 100 | $6.74900 | $674.90 |
| 500 | $5.79090 | $2,895.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.34579 | $8,018.69 |
| 3,000 | $5.12789 | $15,383.67 |
| 4,500 | $5.01870 | $22,584.15 |
| 7,500 | $4.89768 | $36,732.60 |
| 10,500 | $4.82694 | $50,682.87 |
| 15,000 | $4.75883 | $71,382.45 |

