1808JA250390KGTUYS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.33795
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.26346
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.66293
Datasheet
1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250390KGTUYS

DigiKey Part Number
1608-1808JA250390KGTUYSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250390KGTUYS
Description
CAP CER 39PF 250VAC C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.189" L x 0.079" W (4.80mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.54825$5,322.38
Manufacturers Standard Package