2215YA250332MJTUYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $14.58182
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.88778
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.26476
Datasheet
3300 pF ±20% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215YA250332MJTUYX

DigiKey Part Number
1608-2215YA250332MJTUYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2215YA250332MJTUYX
Description
CAP CER 3300PF 250VAC X7R 2215
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2215 (5738 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.150" W (5.70mm x 3.81mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2215YA250332MJTSYXKnowles Syfer01608-2215YA250332MJTSYXTR-ND$14.58182Parametric Equivalent
2215YA250332MSTSYXKnowles Syfer01608-2215YA250332MSTSYXTR-ND$16.88778Parametric Equivalent
2215YA250332MSTUYXKnowles Syfer01608-2215YA250332MSTUYXTR-ND$16.26476Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.11680$7,058.40
Manufacturers Standard Package