
1410Y1000473MXTE03 | |
---|---|
DigiKey Part Number | 1410Y1000473MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1410Y1000473MXTE03 |
Description | CAP CER 0.047UF 100V X7R 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1410 (3727 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1410Y1000473MXTE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y), Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1410 (3727 Metric) | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.73596 | $27,471.92 |