



1410Y1000104METE03 | |
---|---|
DigiKey Part Number | 1608-1345-2-ND - Tape & Reel (TR) 1608-1345-1-ND - Cut Tape (CT) 1608-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1410Y1000104METE03 |
Description | CAP CER 0.1UF 100V X7R 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1410 (3727 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1410Y1000104METE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1410 (3727 Metric) | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.48000 | $35.48 |
10 | $25.37100 | $253.71 |
50 | $21.34560 | $1,067.28 |
100 | $20.10250 | $2,010.25 |
500 | $19.19554 | $9,597.77 |
1,000 | $18.38107 | $18,381.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.01723 | $30,034.46 |